Phoenix Contact, 16243 IP67 Metal Rear Mount 16+3 Position Power Connector Socket, Rated At 10A, 1.5 V
- RS Stock No.:
- 268-716
- Mfr. Part No.:
- 1624393
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.55
(exc. VAT)
£46.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.55 |
*price indicative
- RS Stock No.:
- 268-716
- Mfr. Part No.:
- 1624393
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Plug/Socket | Socket | |
| Pole Format | 16+3 Position | |
| Number of Sockets | 1 | |
| Voltage Rating | 1.5 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Series | 16243 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Plug/Socket Socket | ||
Pole Format 16+3 Position | ||
Number of Sockets 1 | ||
Voltage Rating 1.5 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series 16243 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for rear mounting, offering a reliable solution for various application needs. With its robust construction and sophisticated engineering, it guarantees secure connections and exceptional signal transmission. The connector's straight orientation and shielded design ensure high electromagnetic compatibility, minimising interference in sensitive environments. Built for durability and ease of use, this connector accommodates both standard and SPEEDCON interlock systems, making it versatile for multiple configurations.
Offers optional application specific mounting solutions for varied needs
Designed with a robust housing material enhancing connectivity longevity
Supports a high degree of customisation with multiple configurations
Designed with a robust housing material enhancing connectivity longevity
Supports a high degree of customisation with multiple configurations
Related links
- Phoenix Contact Rated At 30A, 630 V
- Phoenix Contact IP67 Metal Rear Mount 3 Position Power Connector Socket 630 V
- Phoenix Contact Rated At 4A, 60 V
- Phoenix Contact Rated At 4A, 250 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 600 V
- Phoenix Contact Rated At 10A, 48 V
- Phoenix Contact Rated At 10A, 48 V
- Phoenix Contact Rated At 2A, 48 V
