Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-155
- Mfr. Part No.:
- 1607631
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-155
- Mfr. Part No.:
- 1607631
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for robust and versatile connectivity in demanding industrial environments. Engineered with a SPEEDCON interlock and a sleek straight shape, it excels in providing reliable signal transmission across various applications. With an IP67 degree of protection, this connector is built to withstand harsh conditions, ensuring durability against water and dust ingress. The connector supports a cable diameter range of 8 mm to 10 mm, making it adaptable to different installations. It also features a crimp connection method that guarantees vibration and temperature resistance, making it suitable for both outdoor and indoor use.
Compatible with protective covers for added safety during operation
Constructed from high quality materials for long lasting performance
Allows for seamless integration into various industrial and automation applications
Light weight design simplifying installation and handling
Specifically tailored for consistent EMC protection which ensuring reliable connections
Constructed from high quality materials for long lasting performance
Allows for seamless integration into various industrial and automation applications
Light weight design simplifying installation and handling
Specifically tailored for consistent EMC protection which ensuring reliable connections
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
