Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 270-449
- Mfr. Part No.:
- 1607631
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.26
(exc. VAT)
£26.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.26 |
*price indicative
- RS Stock No.:
- 270-449
- Mfr. Part No.:
- 1607631
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector represents a robust solution for seamless connectivity in demanding industrial environments. Engineered with precision, it offers a reliable interface with 17 positions, ensuring secure signal transmission. With its straight design and M17 thread type, this connector simplifies integration into existing systems. Designed for versatility, it accommodates a cable diameter range of 8 mm to 10 mm, making it adaptable to various applications. Its IP67 rating guarantees ingress protection against dust and water, enabling performance even in harsh conditions.
Includes a shielded construction to enhance signal integrity
Facilitates easy integration into existing systems with a straight design
Constructed from high quality materials for durability
Complies with safety standards for electrical engineering
Extensively tested to perform under extreme environmental conditions
Compact design enables straightforward installation
Optimises operational efficiency in industrial applications
Facilitates easy integration into existing systems with a straight design
Constructed from high quality materials for durability
Complies with safety standards for electrical engineering
Extensively tested to perform under extreme environmental conditions
Compact design enables straightforward installation
Optimises operational efficiency in industrial applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
