Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 519-042
- Mfr. Part No.:
- 1613534
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-042
- Mfr. Part No.:
- 1613534
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector characterised by its innovative front mounting design and knurled nut, enhances connectivity solutions across various applications. Engineered for durability and ease of use, it integrates a SPEEDCON connection method and supports crimp connections, ensuring robust performance in demanding environments. The robust construction aligns with stringent industry standards, providing peace of mind for operators. With an impressive range of positions and provisions for protection against environmental factors such as moisture and dust, this connector stands out as an ideal choice for applications requiring reliable and consistent electrical connectivity.
Offers a sturdy knurled nut for enhanced grip and stability
Optimised for a variety of industrial applications with high frequency usage
Durable materials ensure long lasting performance even in harsh environments
IP67 rating guarantees protection against dust and immersion in water
Wide operating temperature range supports diverse application needs
Compatible with various crimp contacts to suit different configurations
Optimised for a variety of industrial applications with high frequency usage
Durable materials ensure long lasting performance even in harsh environments
IP67 rating guarantees protection against dust and immersion in water
Wide operating temperature range supports diverse application needs
Compatible with various crimp contacts to suit different configurations
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
