Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Plug, Female, IP67, SM Series
- RS Stock No.:
- 269-361
- Mfr. Part No.:
- 1613427
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£128.89
(exc. VAT)
£154.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.89 |
*price indicative
- RS Stock No.:
- 269-361
- Mfr. Part No.:
- 1613427
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is expertly designed to meet the demanding requirements of both standard and SPEEDCON interlock applications. With its straight configuration and robust M40 thread type, it ensures a reliable connection for power applications. The product is engineered to provide consistent EMC protection, which is essential for maintaining the integrity of the connection in industrial environments. Its crimp connection method guarantees a vibration and temperature resistant assembly, making it a versatile solution that accommodates various cable diameters.
Offers exceptional vibration resistance for lasting connections
Accommodates a variety of cable diameters for flexibility
IP67 rating ensures protection against harsh environmental conditions
Suitable for professional installation by qualified personnel only
Constructed from high quality materials for enhanced durability
Provides easy assembly with crimp connection technology
Accommodates a variety of cable diameters for flexibility
IP67 rating ensures protection against harsh environmental conditions
Suitable for professional installation by qualified personnel only
Constructed from high quality materials for enhanced durability
Provides easy assembly with crimp connection technology
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
