Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Plug, Male, IP67, SM Series
- RS Stock No.:
- 270-459
- Mfr. Part No.:
- 1613517
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.53
(exc. VAT)
£55.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.53 |
*price indicative
- RS Stock No.:
- 270-459
- Mfr. Part No.:
- 1613517
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for seamless integration within a range of industrial applications. This innovative connector combines robust design with practical functionality, ensuring reliable performance in demanding environments. With its unique ability to support both standard and SPEEDCON interlocks, it caters to versatile connection needs. The construction is tailored for durability, featuring a refined metal and FPM seal arrangement, which enhances its resilience to adverse conditions.
Supports high current ratings making it suitable for power sensitive applications
Equipped with a IP67 protection rating ensuring reliability in harsh environments
Constructed with durable materials to withstand mechanical stresses
Utilises a crimp connection method promoting ease of use and installation
Incorporates an operational altitude capacity of 3000 m expanding its usability
Equipped with a IP67 protection rating ensuring reliability in harsh environments
Constructed with durable materials to withstand mechanical stresses
Utilises a crimp connection method promoting ease of use and installation
Incorporates an operational altitude capacity of 3000 m expanding its usability
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
