Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Plug, Male, IP67, SM Series
- RS Stock No.:
- 270-455
- Mfr. Part No.:
- 1613425
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£139.85
(exc. VAT)
£167.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.85 |
*price indicative
- RS Stock No.:
- 270-455
- Mfr. Part No.:
- 1613425
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for both standard and SPEEDCON interlock applications, embodies reliability and versatility in a compact form. Engineered to excel in demanding environments, this product ensures secure connections with its robust metal construction and superior sealing capabilities. Its ability to handle various cable diameters makes it an ideal choice for diverse industrial applications. With a degree of protection rated at IP67, it promises excellent resilience against dust and moisture, making it suitable for outdoor usage.
Effectively accommodates a range of cable diameters for flexible applications
Designed for straightforward installation by qualified personnel
Sturdy housing to withstand rigorous environmental conditions
Ensures safety with stringent standards in connector handling
Provides robust sealing to prevent ingress of dust and moisture
Meets the requirements for reliable connections in power applications
Designed for straightforward installation by qualified personnel
Sturdy housing to withstand rigorous environmental conditions
Ensures safety with stringent standards in connector handling
Provides robust sealing to prevent ingress of dust and moisture
Meets the requirements for reliable connections in power applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
