Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Plug, Male, IP67, SM Series
- RS Stock No.:
- 483-195
- Mfr. Part No.:
- 1613517
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-195
- Mfr. Part No.:
- 1613517
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting offers robust and reliable connectivity solutions tailored for industrial applications. Designed with versatility in mind, it accommodates standard and SPEEDCON interlock systems, ensuring a seamless integration into diverse environments. The product's innovative crimp connection method provides enduring performance even in challenging conditions, making it ideal for automation and process engineering. With a compact yet durable design, it features protective measures against environmental factors, guaranteeing longevity and operational safety.
Robust shielded construction for improved performance in noisy environments
Compatible with a wide range of applications which ensuring versatility across industries
Boasts a metal housing for superior durability and resistance to wear
Designed to operate effectively in extreme ambient temperatures
Includes a safety warning to prevent misuse under load conditions
Compatible with a wide range of applications which ensuring versatility across industries
Boasts a metal housing for superior durability and resistance to wear
Designed to operate effectively in extreme ambient temperatures
Includes a safety warning to prevent misuse under load conditions
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
