Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Plug, Male, IP67, SM Series

Subtotal (1 unit)*

£46.58

(exc. VAT)

£55.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.58

*price indicative

RS Stock No.:
268-210
Mfr. Part No.:
1613527
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SM

COO (Country of Origin):
DE
The Phoenix Contact Device Connector offers a robust and reliable solution for power connections in industrial environments. With its straight design and compatibility with standard and SPEEDCON interlock systems, this connector is designed for easy installation while ensuring a secure interface. Crafted from high-quality materials, it features an innovative crimp connection method that promotes vibration resistance and longevity. Ideal for applications that require both efficiency and durability, this connector supports multiple positions and is engineered to withstand extreme conditions, making it an essential component for modern electrical installations.

Designed with a flange dimension of 40 mm x 40 mm for versatile mounting options
Made from durable materials like copper zinc alloy and FPM seal material
Helps maintain operational integrity by connecting only qualified personnel to the installation
Equipped to handle overvoltage category III and supports rated surge voltages up to 6 kV
Streamlined dimensional designs enhance user installation and maintenance

Related links