Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Plug, Male, IP67, SM Series
- RS Stock No.:
- 281-835
- Mfr. Part No.:
- 1613432
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£137.61
(exc. VAT)
£165.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.61 |
*price indicative
- RS Stock No.:
- 281-835
- Mfr. Part No.:
- 1613432
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector exemplifies precision engineering tailored for robust industrial applications. Designed to support both standard and SPEEDCON interlocking systems, this product stands out due to its combination of performance and versatility, accommodating a range of cable diameters for seamless connectivity. With its rugged construction and an impressive degree of protection rated at IP67, this connector is built to withstand harsh environments, ensuring reliable operation even under challenging conditions.
Delivers consistent EMC protection which ensuring reliable connectivity
Vibration and temperature resistant assembly minimizes maintenance concerns
Accommodates a flexible range of cable diameters for varied installation needs
Constructed with robust materials for enhanced durability and longevity
Designed for ease of use and maximized efficiency in assembly
Supports outdoor applications with necessary protection against environmental factors
Vibration and temperature resistant assembly minimizes maintenance concerns
Accommodates a flexible range of cable diameters for varied installation needs
Constructed with robust materials for enhanced durability and longevity
Designed for ease of use and maximized efficiency in assembly
Supports outdoor applications with necessary protection against environmental factors
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
