Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Plug, Male, IP67, SM Series
- RS Stock No.:
- 268-204
- Mfr. Part No.:
- 1613431
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£105.75
(exc. VAT)
£126.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.75 |
*price indicative
- RS Stock No.:
- 268-204
- Mfr. Part No.:
- 1613431
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to provide reliable and durable connections in demanding industrial environments. With its robust construction and exceptional performance features, this circular connector is engineered for power applications, supporting versatile use across various cable diameters. Its impressive degree of protection ensures protection against dust and water, enabling seamless operation even in harsh conditions.
Flexible usage accommodates various cable sizes for diverse applications
Designed for ease of installation by qualified personnel
Highly durable materials provide longevity under operational stress
Special coding prevents erroneous connections
IP67 rating safeguards against environmental influences
Supports high ambient temperature ranges which ensuring operational stability
Easily accessible installation notes for optimal use and safety
Designed for ease of installation by qualified personnel
Highly durable materials provide longevity under operational stress
Special coding prevents erroneous connections
IP67 rating safeguards against environmental influences
Supports high ambient temperature ranges which ensuring operational stability
Easily accessible installation notes for optimal use and safety
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
