Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Plug, Male, IP67, SM Series
- RS Stock No.:
- 488-465
- Mfr. Part No.:
- 1613431
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-465
- Mfr. Part No.:
- 1613431
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered to meet the demanding requirements of industrial applications. Designed for seamless integration, this connector features an innovative crimp connection methodology that ensures a vibration and temperature resistant assembly. Crafted from high quality materials, it boasts an IP67 protection rating, making it ideal for harsh environments. With its generous contact arrangement of 4+3+PE and a robust cable diameter range, this connector accommodates various installation scenarios, ensuring reliable and efficient connectivity. The coupler connector is not just versatile but also prioritises safety with clear warnings for qualified personnel, enhancing its operational reliability.
Offers reliable connectivity in various industrial and outdoor settings
Designed with a focus on safety to minimise risks during installation and operation
Robust construction that withstands harsh environmental conditions
Provides flexible use by accommodating multiple cable diameters
Ensures consistent EMC protection for reliable connection solutions
Designed with a focus on safety to minimise risks during installation and operation
Robust construction that withstands harsh environmental conditions
Provides flexible use by accommodating multiple cable diameters
Ensures consistent EMC protection for reliable connection solutions
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
