Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Plug, Male, IP67, SM Series
- RS Stock No.:
- 496-320
- Mfr. Part No.:
- 1613527
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-320
- Mfr. Part No.:
- 1613527
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust solution for front mounting applications, integrating seamlessly with standard and SPEEDCON interlock systems. Designed with a straight configuration, it features a durable M40 threaded interface that ensures reliable connections in various environments. The product excels in versatility, featuring an 8 position pin arrangement suitable for a range of power applications. Additionally, its meticulous engineering ensures compliance with RoHS requirements, promoting sustainability without compromising performance.
Designed with a durable metal housing for enhanced longevity
Meets rigorous standards for EMC protection in industrial environments
Offers a crimp connection method for secure and vibration resistant assembly
Dimensions allow for easy integration into existing setups with uniform flange sizes
Comprehensive safety notes included to ensure user friendly installation
Meets rigorous standards for EMC protection in industrial environments
Offers a crimp connection method for secure and vibration resistant assembly
Dimensions allow for easy integration into existing setups with uniform flange sizes
Comprehensive safety notes included to ensure user friendly installation
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
