Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Plug, Female, IP67, SM Series
- RS Stock No.:
- 270-457
- Mfr. Part No.:
- 1613436
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.77
(exc. VAT)
£112.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.77 |
*price indicative
- RS Stock No.:
- 270-457
- Mfr. Part No.:
- 1613436
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to ensure reliable connectivity in challenging industrial environments. With its robust SPEEDCON technology and M40 threading, it guarantees a secure and stable connection. Engineered for versatility, it accommodates various cable diameters, making it suitable for a wide range of applications. Its compatibility with different contact types allows seamless integration into existing systems, thus simplifying installation processes.
Supports a vast range of cable diameters for flexible usage
Constructed with materials that enhance both durability and performance
Facilitates straightforward maintenance with clear safety and inspection guidelines
Encourages safe operation through rigorous installation instructions
Regular inspections are recommended to ensure ongoing safety and reliability
Constructed with materials that enhance both durability and performance
Facilitates straightforward maintenance with clear safety and inspection guidelines
Encourages safe operation through rigorous installation instructions
Regular inspections are recommended to ensure ongoing safety and reliability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
