Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series

Subtotal (1 unit)*

£129.62

(exc. VAT)

£155.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.62

*price indicative

RS Stock No.:
269-368
Mfr. Part No.:
1613534
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SM

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for front mounting applications, featuring a robust construction that ensures reliable performance in demanding environments. The innovative design incorporates a knurled nut for easy assembly and disassembly, making it ideal for various applications in plant and electrical device engineering. With an impressive number of positions and provisions for crimp connections, this connector provides a seamless integration into any setup, ensuring high levels of operational efficiency. Its IP67 rating signifies that it can withstand exposure to dust and water, providing peace of mind for outdoor applications.

Fitted with a protective degree of IP67 safeguarding functionality in harsh conditions
Complies with stringent safety regulations promoting user safeguarding
Offers flexibility with various crimp contact sizes for diverse installation needs
Ensures maximum performance across a wide range of operating temperatures

Related links