Phoenix Contact Circular Connector, 6 Contacts, Cable, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 496-317
- Mfr. Part No.:
- 1613430
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-317
- Mfr. Part No.:
- 1613430
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed for seamless connectivity in various industrial applications. With a robust SPEEDCON locking mechanism and a degree of protection rated at IP67, this connector is ideal for environments where reliability and durability are paramount. It accommodates a wide cable diameter range and integrates a comprehensive shielded design, ensuring optimal performance against EMI and other environmental factors. Its crimp connection method promotes a secure and vibration resistant assembly, catering specifically to power applications with multiple positions. This connector strikes a balance between versatility and high performance, making it a valuable component in modern electrical systems.
Designed to protect against electromagnetic interference for reliable data transmission
Complies with RoHS II standards which ensuring environmentally friendly usage
Suitable for a variety of applications including energy monitoring and plant engineering
Supports safe operation with thorough safety and operational guidelines
Facilitates efficient assembly with straightforward crimping connections
Complies with RoHS II standards which ensuring environmentally friendly usage
Suitable for a variety of applications including energy monitoring and plant engineering
Supports safe operation with thorough safety and operational guidelines
Facilitates efficient assembly with straightforward crimping connections
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
