Phoenix Contact Circular Connector, 6 Contacts, Cable, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 483-192
- Mfr. Part No.:
- 1613429
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-192
- Mfr. Part No.:
- 1613429
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector stands out for its robust design and exceptional reliability, making it an ideal choice for demanding industrial applications. Constructed to endure extreme temperatures and environmental conditions, this connector features a sealed, straight design that ensures protection against moisture and dust. With its advanced SPEEDCON technology, it allows for rapid and secure connections, thus enhancing installation efficiency. This connector is particularly suited for power applications, delivering dependable performance where it matters most. Integrating smoothly into existing systems, it provides flexibility in connecting various cable diameters, catering to diverse installation needs and ensuring a streamlined operation across multiple sectors.
Designed to withstand extreme environmental conditions for enhanced durability
Ensures constant EMC protection maintaining signal integrity
Incorporates crimp connection technology for a secure and vibration resistant assembly
Offers a degree of protection rated IP67 which ensuring reliability in harsh settings
Engineered for compatibility with varied industrial applications enhancing versatility
Ensures constant EMC protection maintaining signal integrity
Incorporates crimp connection technology for a secure and vibration resistant assembly
Offers a degree of protection rated IP67 which ensuring reliability in harsh settings
Engineered for compatibility with varied industrial applications enhancing versatility
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
