Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 269-126
- Mfr. Part No.:
- 1605865
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£91.47
(exc. VAT)
£109.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.47 |
*price indicative
- RS Stock No.:
- 269-126
- Mfr. Part No.:
- 1605865
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting with knurled nut is engineered for robust power applications, ensuring secure connectivity in various industrial settings. Designed with a straight orientation and screw locking mechanism, this connector features a compact yet durable assembly, making it suitable for challenging environments.
Certified for safety meeting stringent regulations
Compact dimensions enhance space efficiency
Compatible with a wide range of applications
Durable materials ensure long lasting use
Regular inspection recommended for maintaining optimal function
Compact dimensions enhance space efficiency
Compatible with a wide range of applications
Durable materials ensure long lasting use
Regular inspection recommended for maintaining optimal function
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
