Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 519-039
- Mfr. Part No.:
- 1613524
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-039
- Mfr. Part No.:
- 1613524
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting with knurled nut is designed for seamless integration within a variety of electrical systems. Built for performance and reliability, this connector is ideal for applications that demand precision and durability. With its SPEEDCON locking mechanism and robust construction, it ensures a secure connection under challenging conditions. The straightforward, straight form factor enables easy installation and compatibility with existing setups, making it an excellent choice for engineers and technicians.
Straight design facilitates uncomplicated installation in tight spaces
Constructed with high quality materials to withstand environmental stress
IP67 rated for outstanding protection against dust and moisture
Operable across a wide temperature range which ensuring adaptability in varied conditions
Compliance with RoHS II standards highlights its eco friendly design
Constructed with high quality materials to withstand environmental stress
IP67 rated for outstanding protection against dust and moisture
Operable across a wide temperature range which ensuring adaptability in varied conditions
Compliance with RoHS II standards highlights its eco friendly design
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
