Phoenix Contact Circular Connector, 8 Contacts, Cable, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 519-036
- Mfr. Part No.:
- 1613435
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-036
- Mfr. Part No.:
- 1613435
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a robust and efficient solution for various industrial applications, ensuring secure and reliable connections. Designed with the SPEEDCON locking mechanism, it facilitates quick and safe installation without the risk of accidental disconnection. With an IP67 protection rating, it withstands harsh environmental conditions, making it suitable for outdoor use. The connector accommodates a wide cable diameter range, offering versatility for different configurations.
Designed to provide consistent EMC protection which ensuring reliable operation in demanding environments
Compatible with a wide range of cable diameters allowing for flexible usage
Metal housing enhances durability while also ensuring effective shielding against environmental influences
Application versatility caters to power distribution and device connectivity needs
Compatible with a wide range of cable diameters allowing for flexible usage
Metal housing enhances durability while also ensuring effective shielding against environmental influences
Application versatility caters to power distribution and device connectivity needs
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
