Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series

Subtotal (1 unit)*

£73.81

(exc. VAT)

£88.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.81

*price indicative

RS Stock No.:
269-362
Mfr. Part No.:
1613430
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SM

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector designed for industrial applications, ensures robust performance and reliable connections in demanding environments. Offering a straight design with a comprehensive protection rating of IP67, this connector is well suited for use in various settings, including outdoor applications. The flexible and vibration resistant crimp connection accommodates a range of cable diameters, making it versatile for multiple use cases. It features a durable metal housing and is constructed from high quality materials to withstand harsh conditions.

Vibration resistant assembly guarantees long term reliability
Compatible with various cable diameters for flexibility
Designed with strict safety standards to prevent misuse
Easy installation for increased efficiency in setup
Supports high performance over a wide temperature range
Regular inspections are encouraged for ongoing safety
Complies with EU RoHS requirements for environmental safety

Related links