Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 268-205
- Mfr. Part No.:
- 1613434
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£72.05
(exc. VAT)
£86.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.05 |
*price indicative
- RS Stock No.:
- 268-205
- Mfr. Part No.:
- 1613434
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector crafted with a straight design and SPEEDCON technology, ensures a robust and reliable electrical connection for your industrial needs. This connector is engineered to accommodate various cable diameters, making it versatile for multiple applications. With a high degree of protection rated at IP67, it withstands harsh conditions, ensuring consistent performance in demanding environments. The connector features a crimp connection method, providing a vibration and temperature resistant assembly.
Resilient crimp connection method ensures long lasting durability
Eight position design optimizes space without compromising functionality
Constructed from high quality materials for superior reliability
Suitable for outdoor applications with additional protective measures
Regular inspections recommended to maintain operational integrity
Complies with EU RoHS requirements for environmentally friendly usage
Eight position design optimizes space without compromising functionality
Constructed from high quality materials for superior reliability
Suitable for outdoor applications with additional protective measures
Regular inspections recommended to maintain operational integrity
Complies with EU RoHS requirements for environmentally friendly usage
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
