Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 494-738
- Mfr. Part No.:
- 1607532
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-738
- Mfr. Part No.:
- 1607532
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting with knurled nut is expertly designed to meet the rigorous demands of industrial applications. Offering a secure screw locking mechanism and robust construction, it ensures reliable connectivity in challenging environments. With an angled fixed design and a connection profile that accommodates multiple positions, the product facilitates functional safety while enabling seamless integration into various electrical device engineering systems. Its IP67 degree of protection allows for reliable operation even in harsh conditions, where dust and moisture can compromise performance. This connector not only meets but exceeds industry standards, making it an ideal choice for professionals seeking durability and reliability.
Constructed from high quality materials ensuring longevity and dependability in use
Supports a high degree of protection making it suitable for outdoor applications
Offers crimp connection method for secure and fast connectivity
Compatible with various accessories for enhanced application flexibility
Supports a high degree of protection making it suitable for outdoor applications
Offers crimp connection method for secure and fast connectivity
Compatible with various accessories for enhanced application flexibility
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
