Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Plug, Female, IP67, SM Series
- RS Stock No.:
- 488-464
- Mfr. Part No.:
- 1613427
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 488-464
- Mfr. Part No.:
- 1613427
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is expertly engineered for both standard and SPEEDCON interlocks, offering a robust solution for diverse electrical applications. Designed for high operational reliability, it features a straight orientation and is suitable for various industrial environments. With a degree of protection rated at IP67, this connector is built to withstand demanding conditions, ensuring a secure and durable connection. The application versatility is enhanced by its ability to accommodate multiple cable diameters, making it a preferred choice for professionals in the electrical engineering sector.
Capable of operating in a wide temperature range for versatile applications
Lightweight yet durable ideal for industrial environments
Facilitates easy installation and maintenance for user convenience
Equipped with a ground connection for added electrical safety
Compatible with a variety of mating connectors for flexible integration
Provides consistent performance even under heavy load conditions
Lightweight yet durable ideal for industrial environments
Facilitates easy installation and maintenance for user convenience
Equipped with a ground connection for added electrical safety
Compatible with a variety of mating connectors for flexible integration
Provides consistent performance even under heavy load conditions
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
