Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Plug, Male, IP67, SM Series

Subtotal (1 unit)*

£136.49

(exc. VAT)

£163.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.49

*price indicative

RS Stock No.:
281-832
Mfr. Part No.:
1613426
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SM

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is designed to provide robust and reliable connectivity in industrial environments. Featuring a straight build with an M40 thread type, this connector excels in applications requiring secure connections across a range of cable diameters, specifically between 14 mm and 20.5 mm. Engineered with a combination of durable materials for both the housing and sealing components, it ensures a high degree of protection with an impressive IP67 rating.

Designed for versatile use connecting a range of cable diameters
Superior EMC protection to ensure reliable performance in industrial settings
Crimp connection offers enhanced resistance to vibration and temperature fluctuations
Robust construction using high quality materials guarantees long lasting durability

Related links