Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Plug, Male, IP67, SM Series

Discontinued
RS Stock No.:
496-315
Mfr. Part No.:
1613426
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SM

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is a robust and reliable solution designed for demanding industrial applications. With a straight design and SPEEDCON interlock, it ensures secure connections even in the most challenging environments. This connector offers a high degree of protection with an IP67 rating, making it ideal for outdoor use. It features a versatile cable diameter range, allowing flexibility in installation, and delivers excellent EMC protection to prevent interference. The coupler is compatible with various connector types, streamlining your setup and reducing downtime.

Rated IP67 for superior protection against dust and moisture
Accommodates a flexible cable diameter for various applications
Provides consistent EMC protection to maintain signal integrity
Compatible with various cable types enhancing versatility

Related links