Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 281-837
- Mfr. Part No.:
- 1613435
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.77
(exc. VAT)
£112.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.77 |
*price indicative
- RS Stock No.:
- 281-837
- Mfr. Part No.:
- 1613435
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector offers an advanced solution for power connections, designed for reliability and durability in industrial environments. Constructed with robust materials, it is engineered to withstand harsh conditions while ensuring consistent performance. The connector features an IP67 degree of protection, making it suitable for outdoor applications where moisture and dust are concerns. With a modular structure accommodating various cable diameters, this connector is flexible in its use, catering to diverse installation requirements.
Manufactured to ensure vibration and temperature resistant assemblies
Safety ensure only qualified personnel can install and operate
Designed to connect securely under challenging operational conditions
Offers compatibility with crimp contacts tailored for optimal performance
Environmental compliance ensures alignment with EU RoHS standards
Constructed for easy integration in various industrial applications
Ideal for high performance tasks in challenging environments
Safety ensure only qualified personnel can install and operate
Designed to connect securely under challenging operational conditions
Offers compatibility with crimp contacts tailored for optimal performance
Environmental compliance ensures alignment with EU RoHS standards
Constructed for easy integration in various industrial applications
Ideal for high performance tasks in challenging environments
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
