Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 268-208
- Mfr. Part No.:
- 1613524
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£131.67
(exc. VAT)
£158.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.67 |
*price indicative
- RS Stock No.:
- 268-208
- Mfr. Part No.:
- 1613524
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector with knurled nut is engineered for reliability and convenience in various electrical applications. It boasts an innovative SPEEDCON mechanism for quick and secure connections, making it ideal for users who value efficiency and ease of installation. The connector accommodates a variety of configurations thanks to its 2+3+PE connection profile, allowing versatility across different systems. Its robust housing materials ensure durability, while the device's IP67 rating provides superior protection against environmental influences.
Meets stringent safety standards for electrical applications
Offers crimp connection method for reliable and secure contact
Constructed with high quality materials for enhanced longevity
Shielded design ensures protection against interference
Suitable for both plant and electrical device engineering
Offers crimp connection method for reliable and secure contact
Constructed with high quality materials for enhanced longevity
Shielded design ensures protection against interference
Suitable for both plant and electrical device engineering
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
