Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series

Subtotal (1 unit)*

£111.85

(exc. VAT)

£134.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.85

*price indicative

RS Stock No.:
281-156
Mfr. Part No.:
1607532
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Front Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SM

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is expertly designed for front mounting applications, providing a robust and reliable connection in demanding electrical environments. With its innovative knurled nut installation, it ensures a secure and stable connection, perfect for industries that require high durability and performance. The angled fixed design facilitates easier access in tight spaces while maintaining a compact footprint. Built to withstand extreme conditions, this connector features a high degree of protection (IP67), making it ideal for outdoor applications.

Robust construction suitable for demanding industrial applications
Compatible with robust crimp connection methods
Safe for applications with voltages up to 630V
Supports a wide temperature range ensuring operational versatility

Related links