Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Plug, Female, IP67, SM Series
- RS Stock No.:
- 496-321
- Mfr. Part No.:
- 1613530
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-321
- Mfr. Part No.:
- 1613530
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is meticulously designed for robust industrial applications, offering exceptional reliability and performance. This straight long connector features a screw locking mechanism and a degree of protection rated at IP67, ensuring it withstands environmental challenges. With a versatile cable diameter range and crimp connection method, it caters to diverse connectivity needs. Enhanced with a metal housing and superior sealing materials, this product combines durability with optimum functionality, making it the ideal choice for demanding applications in power and automation sectors.
Designed for power applications it ensures safe and efficient connections
Crimp connection method enhances assembly reliability and ease of use
Wide cable diameter range accommodating various industrial requirements
Crimp connection method enhances assembly reliability and ease of use
Wide cable diameter range accommodating various industrial requirements
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
