Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Plug, Female, IP67, SM Series

Discontinued
RS Stock No.:
281-838
Mfr. Part No.:
1613530
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Series

SM

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is expertly designed for robust and flexible connections in challenging industrial environments. This connector is engineered with a screw locking mechanism to secure your connections against vibrations and harsh conditions, providing reliable performance where it matters most. Featuring an IP67 degree of protection, it stands up to dust and water ingress, ensuring durability even in outdoor applications. With a smart design accommodating various cable diameters, it offers versatility for diverse connection needs.

Screw locking mechanism offers enhanced resistance to vibrations
Suitable for a wide range of cable diameters
Constructed with metal housing for increased durability
Provides exceptional electromagnetic compatibility
Explicit safety guidelines promote proper usage and installation
Optimized for power applications demanding robust connections

Related links