Phoenix Contact Circular Connector, 8 Contacts, Cable, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 483-194
- Mfr. Part No.:
- 1613434
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-194
- Mfr. Part No.:
- 1613434
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for outstanding connectivity in demanding industrial applications. Featuring a straight design and the innovative SPEEDCON locking system, this connector ensures a reliable and secure connection with minimal effort. The robust M40 thread type and IP67 protection rating make it ideal for harsh environments, shielding it against dust and water. With its versatility in accommodating a range of cable diameters and connection methods, this connector is perfect for various applications, including automation and power distribution systems.
Utilises crimp connection methodology for reliable performance
Provides consistent EMC protection ensuring signal integrity
Complies with EU RoHS substance requirements for safety
Supports a wide range of cable diameters for application flexibility
Constructed with durable materials for enhanced durability
Provides consistent EMC protection ensuring signal integrity
Complies with EU RoHS substance requirements for safety
Supports a wide range of cable diameters for application flexibility
Constructed with durable materials for enhanced durability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
