Phoenix Contact Circular Connector, 8 Contacts, Cable, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 488-467
- Mfr. Part No.:
- 1613436
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-467
- Mfr. Part No.:
- 1613436
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 8 | ||
| Mounting Type Cable | ||
| Connector Size M40 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector embodies robust engineering for reliable performance in demanding industrial environments. With a sophisticated design featuring SPEEDCON technology, it ensures swift and secure connections, making it ideal for power applications. The connector boasts an impressive IP67 protection degree, ensuring that it can withstand challenging conditions such as dust and moisture. Designed for versatility, its crimp connection method accommodates various cable diameters, facilitating easy integration into existing systems.
Supports a wide range of cable diameters for flexible installation options
Robust metal housing for enhanced durability and protection
Designed to handle high ambient temperatures and altitudes promoting versatile applications
Meets stringent protection standards safeguarding against environmental impacts
Requires minimal maintenance while providing consistent performance over time
Robust metal housing for enhanced durability and protection
Designed to handle high ambient temperatures and altitudes promoting versatile applications
Meets stringent protection standards safeguarding against environmental impacts
Requires minimal maintenance while providing consistent performance over time
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
