Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Plug, Male, IP67, SM Series
- RS Stock No.:
- 483-191
- Mfr. Part No.:
- 1613425
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-191
- Mfr. Part No.:
- 1613425
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector exemplifies superior engineering designed for robust performance across various industrial applications. Constructed with a straight design and the reliable SPEEDCON interlock feature, it ensures secure and quick connections. The device is crafted to accommodate a cable diameter range of 9 mm to 14 mm, making it flexible for multiple installation scenarios. Its IP67 rating guarantees excellent protection against dust and water, facilitating usage in challenging environments. With a series classification that aligns with the highly regarded SM range, this connector showcases an impressive number of 6 positions, ensuring versatility and reliability in your connectivity solutions.
Provides a high degree of operational flexibility suited for various cable diameters
Safety notes included to protect users and equipment during operation
Specialised thread type for effective connectivity and stability
Temporarily withstands harsh environmental conditions preserving functionality
Safety notes included to protect users and equipment during operation
Specialised thread type for effective connectivity and stability
Temporarily withstands harsh environmental conditions preserving functionality
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
