Phoenix Contact Connector, 8 Contacts, Feed Through, M40 Connector, Plug, Male, IP67, SM Series
- RS Stock No.:
- 518-760
- Mfr. Part No.:
- 1605845
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£636.90
(exc. VAT)
£764.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £636.90 | £106.15 |
*price indicative
- RS Stock No.:
- 518-760
- Mfr. Part No.:
- 1605845
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Feed Through | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Feed Through | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector is expertly designed for robust industrial applications. This dependable circular connector boasts a screw locking mechanism and a variety of positional configurations, ensuring secure connections in demanding environments. Engineered for flexibility with a cable diameter range of 21 mm to 25.5 mm, it guarantees exceptional performance and reliability. The products shielded design enhances its functionality by reducing electromagnetic interference, making it ideal for automated systems.
Shielded for optimal performance in electromagnetic environments
Central fixing mechanism simplifies setup and enhances stability
Flexible cable diameter accommodates various installation needs
Robust construction ensures long lasting durability and reliability
Wide operating temperature range supports use in diverse applications
Central fixing mechanism simplifies setup and enhances stability
Flexible cable diameter accommodates various installation needs
Robust construction ensures long lasting durability and reliability
Wide operating temperature range supports use in diverse applications
Related links
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Connector Feed Through Male SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
