Phoenix Contact Connector, 6 Contacts, Feed Through, Plug, Male, IP67, SM Series
- RS Stock No.:
- 521-373
- Mfr. Part No.:
- 1605795
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£658.97
(exc. VAT)
£790.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £658.97 | £109.828 |
*price indicative
- RS Stock No.:
- 521-373
- Mfr. Part No.:
- 1605795
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Feed Through | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Feed Through | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through is a cutting edge solution designed for versatile connectivity in various industrial applications. Engineered with a screw locking mechanism and a robust M40 thread, this connector accommodates a range of cable diameters and ensures long lasting performance. Its shielded design along with a central fixing mechanism enhances safety and reliability, making it ideal for environments demanding high levels of electrical stability. Additionally, the component supports a significant number of positions and features crimp connection methods, making installation efficient without compromising quality.
Designed for use in demanding environments boasting an impressive degree of protection
Constructed with high quality materials for enhanced durability and longevity
Suitable for both power and signal applications accommodating various industrial needs
Meets stringent safety standards which ensuring compliance with electrical safety regulations
Optimised for effective heat dissipation minimising the risk of overheating during operation
Tailored for ease of use with intuitive mounting mechanisms for quicker setups
Constructed with high quality materials for enhanced durability and longevity
Suitable for both power and signal applications accommodating various industrial needs
Meets stringent safety standards which ensuring compliance with electrical safety regulations
Optimised for effective heat dissipation minimising the risk of overheating during operation
Tailored for ease of use with intuitive mounting mechanisms for quicker setups
Related links
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
