Phoenix Contact Connector, 6 Contacts, Feed Through, M40 Connector, Plug, Male, IP67
- RS Stock No.:
- 520-865
- Mfr. Part No.:
- 1605783
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£352.56
(exc. VAT)
£423.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Pack(s) | Per Pack | Per unit* | 
|---|---|---|
| 1 + | £352.56 | £58.76 | 
*price indicative
- RS Stock No.:
- 520-865
- Mfr. Part No.:
- 1605783
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Feed Through | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 6 | ||
| Mounting Type Feed Through | ||
| Connector Size M40 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced circular connector is designed for high performance applications requiring reliable connectivity. Engineered with a straight design and a robust screw locking mechanism, it ensures secure connections even in demanding environments. The circular connector features a compact M40 threaded design for easy installation while accommodating varying cable diameter ranges. Designed with safety in mind, it comes with vital warnings to prevent improper handling and ensure longevity. Its IP67 protection rating guarantees resistance against dust and temporary immersion in water, making it ideal for outdoor and industrial applications. The connector is manufactured from high quality materials, providing durability and exceptional performance in challenging conditions. Optimised for both power and signal transmission, this connector upholds rigorous standards while catering to diverse electrical engineering needs.
Versatile cable diameter accommodation for flexibility in installations
Designed for use in a wide range of industrial and outdoor applications
Manufactured from durable materials to withstand harsh environments
Specific warnings to promote safe and proper usage
Optimised for reliable power and signal transmission
Designed for use in a wide range of industrial and outdoor applications
Manufactured from durable materials to withstand harsh environments
Specific warnings to promote safe and proper usage
Optimised for reliable power and signal transmission
Related links
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Connector Feed Through Male SM Series
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
