Phoenix Contact Connector, 6 Contacts, Feed Through, M40 Connector, Plug, Male, IP67
- RS Stock No.:
- 518-759
- Mfr. Part No.:
- 1605782
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£366.70
(exc. VAT)
£440.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £366.70 | £61.117 |
*price indicative
- RS Stock No.:
- 518-759
- Mfr. Part No.:
- 1605782
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Feed Through | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Feed Through | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector exemplifies the robust engineering and precision that phoenix contact is renowned for. Specially designed to meet the requirements of industrial applications, this connector features a straight form factor and a reliable screw locking mechanism, ensuring secure connections under varying operational conditions. Crafted to accommodate cable diameters ranging from 9 mm to 12.5 mm, it supports a total of six electrical connections (2+3+PE), making it versatile for various setups. The integration of premium materials, such as turned parts made from copper zinc alloy, contributes to its durability and performance.
Accommodates various cable diameters for flexibility
Suitable for outdoor applications with IP67 rating
Supports multiple electrical connections for enhanced utility
Constructed with high quality materials for durability
Lightweight design facilitates ease of handling
Suitable for outdoor applications with IP67 rating
Supports multiple electrical connections for enhanced utility
Constructed with high quality materials for durability
Lightweight design facilitates ease of handling
Related links
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Male SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Connector Cable Mount Plug IP67, RF Series
