Phoenix Contact Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 493-337
- Mfr. Part No.:
- 1241902
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£33.68
(exc. VAT)
£40.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £33.68 |
| 10 + | £30.99 |
*price indicative
- RS Stock No.:
- 493-337
- Mfr. Part No.:
- 1241902
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector exemplifies precision engineering for industrial applications. Designed with both functionality and durability in mind, it supports robust connectivity through its M23 interface and offers superior EMC protection. The connector is crafted to effortlessly accommodate cable diameters between 7.5 mm to 18 mm, making it highly versatile for various setups. Whether used in harsh environmental conditions or demanding operational contexts, this connector ensures reliable performance with a high degree of protection rated at IP67.
Offers a clear safety note for installation which ensuring compliance with operational guidelines
Constructed with metal housing for enhanced durability and protection
Straightforward integration process with compatible mating connectors
Rated for use in applications involving power distribution and electrical device engineering
Supports high operational voltages while ensuring user safety through proper grounding
Equipped with environmental resistance making it suitable for outdoor applications
Constructed with metal housing for enhanced durability and protection
Straightforward integration process with compatible mating connectors
Rated for use in applications involving power distribution and electrical device engineering
Supports high operational voltages while ensuring user safety through proper grounding
Equipped with environmental resistance making it suitable for outdoor applications
Related links
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
