Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 556-823
- Mfr. Part No.:
- 1617909
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£238.00
(exc. VAT)
£285.60
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £238.00 | £11.90 |
*price indicative
- RS Stock No.:
- 556-823
- Mfr. Part No.:
- 1617909
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting features the innovative SPEEDCON mechanism, enabling quick and secure connections in a variety of industrial applications. Designed for robustness and reliability, it incorporates a sturdy M23 thread type to ensure a steadfast grip under diverse operational conditions. Its circular connector design aligns perfectly with the demands of power applications, accommodating multiple positions while providing a shielded connection to mitigate interference. With a minimum order quantity of 20 pieces, it is ideal for batch installations, reflecting efficient logistical planning for manufacturers and engineers alike. The connector's environmental resilience, capable of functioning within a wide temperature range, underlines its suitability for outdoor settings. This product exemplifies quality and functionality, making it a vital component in modern industrial connectivity solutions.
Circular connector design enhances flexibility in installation
Offers protection against electromagnetic interference
Bidirectional use supports versatile connectivity solutions
Durable construction withstands tough operational environments
Compliant with stringent safety standards for peace of mind
Suitable for use in both indoor and outdoor applications
Facilitates easy integration into existing systems
Offers protection against electromagnetic interference
Bidirectional use supports versatile connectivity solutions
Durable construction withstands tough operational environments
Compliant with stringent safety standards for peace of mind
Suitable for use in both indoor and outdoor applications
Facilitates easy integration into existing systems
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
