Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 494-737
- Mfr. Part No.:
- 1607055
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-737
- Mfr. Part No.:
- 1607055
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Rear Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector is meticulously engineered for seamless integration in industrial applications. Designed with exceptional precision, it offers a robust solution for efficient power connections. The connector features a straight long design with a secure screw locking mechanism, ensuring reliability and stability during operation. With advanced shielding capabilities, it enhances EMC protection, safeguarding against external electromagnetic interference that could disrupt signal integrity. Ideal for various environments, it can operate effectively across a wide range of temperatures, catering to demanding conditions while maintaining optimal performance.
Built to withstand extreme temperature variations
Accommodates a wide range of cable diameters for flexibility
Reliable screw locking mechanism for secure fitting
Optimised for ease of installation with standardised dimensions
Allows for safe and efficient power transmission under load
Accommodates a wide range of cable diameters for flexibility
Reliable screw locking mechanism for secure fitting
Optimised for ease of installation with standardised dimensions
Allows for safe and efficient power transmission under load
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
