Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series

Subtotal (1 unit)*

£82.50

(exc. VAT)

£99.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.50

*price indicative

RS Stock No.:
269-129
Mfr. Part No.:
1607055
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Rear panel feed-through connector offers a robust solution for ensuring secure and reliable electrical connections in demanding industrial environments. Featuring an advanced screw-locking mechanism and a sleek straight long design, it integrates seamlessly into various applications. Constructed for durability, its IP67 rating guarantees protection against dust and water, allowing it to operate effectively even in challenging conditions.

Meets stringent safety regulations and is easy to install with straightforward maintenance requirements
Optimises design flexibility with a capacity for varying cable diameters
Facilitates fast and efficient assembly in complex wiring systems

Related links