Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 268-727
- Mfr. Part No.:
- 1627035
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.28
(exc. VAT)
£38.74
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £32.28 |
*price indicative
- RS Stock No.:
- 268-727
- Mfr. Part No.:
- 1627035
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector stands as a reliable solution for demanding industrial applications. Engineered with precision, this connector features a straight short design, coupled with a screw locking mechanism that ensures a secure and stable connection. It's specifically constructed for operations requiring robust performance under harsh conditions, making it ideal for environments subject to vibration and temperature fluctuations.
Accommodates various cable diameters for versatile installation
Constructed for industrial environments with high reliability
Facilitates straightforward installation and maintenance
Meets rigorous safety standards for electrical engineering
Compatible with a variety of mating connectors
Built to sustained operational performance across a wide temperature range
Constructed for industrial environments with high reliability
Facilitates straightforward installation and maintenance
Meets rigorous safety standards for electrical engineering
Compatible with a variety of mating connectors
Built to sustained operational performance across a wide temperature range
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
