Phoenix Contact Circular Connectors, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 519-151
- Mfr. Part No.:
- 1607049
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-151
- Mfr. Part No.:
- 1607049
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear panel feed through designed for seamless integration into industrial applications. Crafted with precision, this connector facilitates secure and efficient connections while withstanding challenging environmental conditions. Its robust screw locking mechanism ensures reliability, even in demanding operational settings. Featuring a shielded design, it offers superior protection against electromagnetic interference, allowing for uninterrupted performance. With a versatile cable diameter range and a variety of positions, this connector can accommodate multiple configurations, enhancing flexibility in installation.
IP67 degree of protection allows for use in harsh environments
Easy mounting with four M3 screws simplifies installation
Compatible with various crimp contacts to cater to different wiring needs
Regular inspection guidelines enhance user safety and product longevity
Easy mounting with four M3 screws simplifies installation
Compatible with various crimp contacts to cater to different wiring needs
Regular inspection guidelines enhance user safety and product longevity
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
