Phoenix Contact Connector, 8 Contacts, Thread Mount, M23 Connector, Plug, Male, IP67, SF Series

Bulk discount available

Subtotal (1 unit)*

£32.17

(exc. VAT)

£38.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£32.17
10 +£29.59

*price indicative

RS Stock No.:
509-810
Mfr. Part No.:
1241927
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Thread Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is an essential component designed for robust connectivity in demanding industrial applications. Featuring a straight short design, it supports both standard and SPEEDCON interlock systems, ensuring a secure and reliable connection. With its durable construction, this connector provides a high degree of protection rated at IP67, making it suitable for harsh environments. The product integrates advanced engineering with a user friendly crimp connection method, accommodating cable diameters from 11 mm to 14 mm. Ideal for industrial machinery and automation systems, this connector combines functionality with ease of use, meeting the rigorous demands of modern electronic systems.

Constructed for vibration and temperature resistance providing longevity
Lead free construction in accordance with RoHS II compliance standards
Easy installation with standardised crimp connections for flexible use
Suitable for outdoor applications when appropriately protected
Compatible with existing M23 standard connectors for versatility
Regular inspection ensures operational safety and maintenance ease

Related links