Phoenix Contact Connector, 6 Contacts, Thread Mount, M23 Connector, Plug, Male, IP67, M23 PRO Series
- RS Stock No.:
- 496-134
- Mfr. Part No.:
- 1467190
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.01
(exc. VAT)
£18.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.01 |
| 10 + | £13.81 |
*price indicative
- RS Stock No.:
- 496-134
- Mfr. Part No.:
- 1467190
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Thread Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M23 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector from the M23 PRO series offers unparalleled versatility and reliability for a variety of applications. Designed for straightforward installation, this connector features a robust, shielded construction that ensures seamless connectivity while maintaining signal integrity. Its straightforward yet effective standard locking system allows for efficient coupling and uncoupling, enhancing operational efficiency. With a cable diameter range accommodating between 3 mm to 15 mm, it provides flexibility for different environments and applications. Built to endure harsh conditions, this connector is suitable for both indoor and outdoor use, guaranteeing high performance and longevity in diverse operational settings.
RoHS II regulations to promote environmentally sound practices
Designed for six positions to facilitate versatile electrical connections
Suitable for applications in various industries including automotive and automation sectors
Designed for six positions to facilitate versatile electrical connections
Suitable for applications in various industries including automotive and automation sectors
Related links
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
