Phoenix Contact Connector, 6 Contacts, Thread Mount, M23 Connector, Plug, Male, IP67, M23 PRO Series
- RS Stock No.:
- 496-835
- Mfr. Part No.:
- 1467187
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.01
(exc. VAT)
£18.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.01 |
| 10 + | £13.81 |
*price indicative
- RS Stock No.:
- 496-835
- Mfr. Part No.:
- 1467187
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Thread Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M23 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is an integral component designed for robust performance within the M23 PRO series. It features a straight design that is both shielded and versatile, ensuring compatibility across standard and ONECLICK fast locking systems. Engineered with a cable diameter range accommodating 9 mm to 15 mm, this connector meets stringent requirements, including being lead free in accordance with RoHS II. Its construction supports applications in diverse environments, from industrial applications to outdoor setups.
Designed to withstand harsh environmental conditions
Optimised for electrical device engineering applications
Facilitates quick and efficient cable assembly processes
Adheres to international standards for safety and usability
Optimised for electrical device engineering applications
Facilitates quick and efficient cable assembly processes
Adheres to international standards for safety and usability
Related links
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
