Phoenix Contact Connector, 12 Contacts, M23 Connector, Plug, Male, IP67, M23 PRO Series
- RS Stock No.:
- 496-132
- Mfr. Part No.:
- 1467144
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£14.68
(exc. VAT)
£17.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.68 |
| 10 + | £13.51 |
*price indicative
- RS Stock No.:
- 496-132
- Mfr. Part No.:
- 1467144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M23 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is a reliable solution within the comprehensive M23 PRO series, designed for seamless connectivity in varied applications. Its straight, shielded structure ensures secure connections while allowing for efficient cable assembly through the integrated ONECLICK fast locking mechanism. Built to withstand demanding environmental conditions, this connector boasts an impressive temperature range and robust construction, making it ideal for industrial settings. This connector not only meets high performance standards but also adheres to environmental regulations, affirming its lead free construction as per RoHS II guidelines.
Robust hermetic sealing provides protection against dust and water ingress
Built to endure extreme temperatures and operational conditions
Crafted from high quality materials ensuring long term durability
Facilitates easy troubleshooting with clear operational notes
Supports high frequency applications with advanced shielding technology
Includes rigorous safety protocols for user protection
Built to endure extreme temperatures and operational conditions
Crafted from high quality materials ensuring long term durability
Facilitates easy troubleshooting with clear operational notes
Supports high frequency applications with advanced shielding technology
Includes rigorous safety protocols for user protection
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector M23 Connector Female M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
