Phoenix Contact Connector, 9 Contacts, M23 Connector, Plug, Male, IP67, M23 PRO Series
- RS Stock No.:
- 488-215
- Mfr. Part No.:
- 1467233
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£14.14
(exc. VAT)
£16.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.14 |
| 10 + | £13.01 |
*price indicative
- RS Stock No.:
- 488-215
- Mfr. Part No.:
- 1467233
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M23 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered to accommodate modern connectivity needs across a variety of applications. With its robust design and advanced features, it supports standard and ONECLICK fast locking systems, ensuring a reliable connection every time. Ideal for environments requiring durability and precision, this connector is suitable for use in plant, controller, and electrical device engineering. Constructed with a straight and shielded configuration, it promises easy installation and operational integrity. The lead free build adheres to RoHS II standards, making it an environmentally conscious choice for engineers at the forefront of technology.
Unique locking system that ensures secure connections
Built to withstand a wide temperature range for diverse working conditions
Compatible with a range of mating connectors for increased versatility
Supports high insertion and withdrawal cycles for extended durability
Provides protection against environmental influences when installed outdoors
Built to withstand a wide temperature range for diverse working conditions
Compatible with a range of mating connectors for increased versatility
Supports high insertion and withdrawal cycles for extended durability
Provides protection against environmental influences when installed outdoors
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
