Phoenix Contact Connector, 7 Contacts, M23 Connector, Plug, Male, IP67, M23 PRO Series
- RS Stock No.:
- 488-216
- Mfr. Part No.:
- 1467434
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.57
(exc. VAT)
£18.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.57 |
| 10 + | £14.32 |
*price indicative
- RS Stock No.:
- 488-216
- Mfr. Part No.:
- 1467434
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M23 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is expertly designed to facilitate robust and reliable connections in a variety of industrial applications. Featuring both straight and shielded configurations, it ensures optimal performance for signal transmission with enhanced protection against environmental influences. With its quick locking system, users can enjoy a hassle free assembly process, while its durable materials promise longevity and resilience even under challenging conditions.
Offers compatibility across various manufacturers
Facilitates easy care with minimal maintenance requirements
Environmentally friendly meeting EU RoHS and China RoHS regulations
Ideal for signal applications due to its seven position contact arrangement
Facilitates easy care with minimal maintenance requirements
Environmentally friendly meeting EU RoHS and China RoHS regulations
Ideal for signal applications due to its seven position contact arrangement
Related links
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector M23 Connector Female M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
